Cap Aluminum 1300uF 450V 20% (34.93 X 146.05mm) Radial 12.7mm 0.0647 Ohm 7300mA 4000 hr
Cornell Dubilier 420C132M450AF8 technical specifications.
| Capacitance | 1300uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| DC Rated Voltage | 450VDC |
| ESR | 0.0647Ohm |
| Ripple Current | 7300mA |
| Lifetime | 4000h |
| Size | 34.93 X 146.05mm |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 12.7mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.