Cap Aluminum 1700uF 250V 20% (50.8 X 57.15mm) Radial 20.32mm 0.0666 Ohm 6400mA 4000 hr
Checking distributor stock and pricing after the page loads.
| Capacitance | 1700uF |
| Voltage | 250VDC |
| Tolerance | 20% |
| DC Rated Voltage | 250VDC |
| ESR | 0.0666Ohm |
| Ripple Current | 6400mA |
| Lifetime | 4000h |
| Size | 50.8 X 57.15mm |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 20.32mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |