Cap Aluminum 3500uF 250V 20% (44.45 X 107.95mm) Radial 17.78mm 0.0319 Ohm 11300mA 4000 hr
Cornell Dubilier 420C352M250EC8 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 108 |
| Polarity | POLARIZED |
| Manufacturer Series | 420C |
| Capacitance | 3500 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 250 |
| Series | 420C |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.