Cap Aluminum 500uF 450V 20% (34.98 X 69.85mm) Radial 12.7mm 0.178 Ohm 3200mA 4000 hr
Checking distributor stock and pricing after the page loads.
| Capacitance | 500uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| DC Rated Voltage | 450VDC |
| ESR | 0.178Ohm |
| Ripple Current | 3200mA |
| Lifetime | 4000h |
| Size | 34.98 X 69.85mm |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 12.7mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |