Cap Aluminum Lytic 8700uF 160V 20% (50.8 X 107.95mm) Radial 0.019 Ohm 17100mA 5000h 105°C
Cornell Dubilier 450C872M160BC8 technical specifications.
| Capacitance | 8700uF |
| Voltage | 160VDC |
| Tolerance | 20% |
| DC Rated Voltage | 160VDC |
| ESR | 0.019Ohm |
| Ripple Current | 17100mA |
| Leakage Current | 4000@5MinuA |
| Lifetime | 5000h |
| Size | 50.8 X 107.95mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Cornell Dubilier 450C872M160BC8 to view detailed technical specifications.
No datasheet is available for this part.