
Cornell Dubilier 475K100CS4G technical specifications.
| Capacitance | 4.7uF |
| Package/Case | SMD/SMT |
| Circuit Type | Bussed |
| Depth | 6.4mm |
| Dielectric Material | Polymer |
| ESR (Equivalent Series Resistance) | 6mR |
| Height - Seated (Max) | 0.25inch |
| Length | 0.524inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 3 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Capstick® CS |
| Termination | Gull Wing |
| Tolerance | 10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.5inch |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 475K100CS4G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
