
General purpose film capacitor with 4.7µF capacitance and 100V DC rating. Features 10% tolerance, 125°C maximum operating temperature, and 6mΩ ESR. Surface mountable with radial termination and gull wing leads. PET dielectric material in a 13.3mm width, 12.7mm depth, and 6.4mm height package.
Cornell Dubilier 475K100CS4G-FA technical specifications.
| Capacitance | 4.7uF |
| Package/Case | SMD/SMT |
| Circuit Type | Bussed |
| Depth | 12.7mm |
| Dielectric | PET |
| Dielectric Material | Polymer |
| ESR (Equivalent Series Resistance) | 6mR |
| Height | 6.4mm |
| Lead/Base Style | Gull Wing |
| Length | 12.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB, Through Hole, Radial |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Capstick® CS |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 13.3mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 475K100CS4G-FA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
