This aluminum electrolytic capacitor from Cornell Dubilier has a capacitance of 47uF and a DC rated voltage of 16V. It is a polarized component with a width of 6.3mm and a length of 7.3mm. The operating temperature range is -40 to 85 degrees Celsius. The capacitor is available in a standard package type.
Cornell Dubilier 476SML016M technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 6.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 47 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 5.4 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.