Cap Aluminum Lytic 4700uF 35V 20% (22 X 30mm) Snap-In 10mm 0.14109 Ohm 2400mA 2000h 85°C
Cornell Dubilier 478LBA035M2BD technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 30 |
| Polarity | POLARIZED |
| Capacitance | 4700 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 35 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.