Aluminum electrolytic capacitor, polarized, featuring a 4700µF capacitance and a 16V DC rated voltage. This through-hole mount component utilizes axial leads and operates across a temperature range of -40°C to 85°C. The capacitor is constructed with wet aluminum and has two terminals.
Sign in to ask questions about the Cornell Dubilier 478TTA016M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier 478TTA016M technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 33.5 |
| Polarity | POLARIZED |
| Capacitance | 4700 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 16 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cornell Dubilier 478TTA016M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.