Cap Aluminum Lytic 17000uF 80V 20% (44.45 X 69.85mm) Radial 0.034 Ohm 8100mA 85°C
Checking distributor stock and pricing after the page loads.
| Capacitance | 17000uF |
| Voltage | 80VDC |
| Tolerance | 20% |
| DC Rated Voltage | 80VDC |
| ESR | 0.034Ohm |
| Ripple Current | 8100mA |
| Size | 44.45 X 69.85mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |