The Cornell Dubilier 4CMC192M400BB8 is a 1900uF aluminum electrolytic capacitor rated for 400VDC with a 20% tolerance. It features a standard ESR of 0.072 and a high ripple current of 6400. This component is designed for through-hole mounting with a radial termination style. It operates within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1900uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| ESR | 0.072Ohm |
| Ripple Current | 6400mA |
| Size | 50.8 X 82.55mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |