Cap Aluminum Lytic 2300uF 300V 20% (34.93 X 107.95mm) Radial 0.058 Ohm 6400mA 85°C
Checking distributor stock and pricing after the page loads.
| Capacitance | 2300uF |
| Voltage | 300VDC |
| Tolerance | 20% |
| DC Rated Voltage | 300VDC |
| ESR | 0.058Ohm |
| Ripple Current | 6400mA |
| Size | 34.93 X 107.95mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |