Cap Aluminum Lytic 3500uF 200V 20% (34.93 X 82.55mm) Radial 0.038 Ohm 6600mA 85°C
Sign in to ask questions about the Cornell Dubilier 4CMC352M200AB8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier 4CMC352M200AB8 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 82.85 |
| Polarity | POLARIZED |
| Capacitance | 3500 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 200 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cornell Dubilier 4CMC352M200AB8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.