This Cornell Dubilier electrolytic capacitor has a capacitance of 3800uF and a DC rated voltage of 250VDC. It has a tolerance of 20% and an equivalent series resistance (ESR) of 0.04. The capacitor is designed for through hole mounting with a radial termination style. It operates within a temperature range of -40 to 85 degrees Celsius.
Cornell Dubilier 4CMC382M250BH8 technical specifications.
| Capacitance | 3800uF |
| Voltage | 250VDC |
| Tolerance | 20% |
| DC Rated Voltage | 250VDC |
| ESR | 0.04Ohm |
| Ripple Current | 7200mA |
| Size | 50.8 X 69.85mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Cornell Dubilier 4CMC382M250BH8 to view detailed technical specifications.
No datasheet is available for this part.