Cap Aluminum Lytic 47000uF 50V 20% (50.8 X 69.85mm) Radial 0.02 Ohm 11600mA 85°C
Cornell Dubilier 4CMC473M050BH8 technical specifications.
| Capacitance | 47000uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| ESR | 0.02Ohm |
| Ripple Current | 11600mA |
| Size | 50.8 X 69.85mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Cornell Dubilier 4CMC473M050BH8 to view detailed technical specifications.
No datasheet is available for this part.