This 710uF aluminum electrolytic capacitor has a maximum operating voltage of 350VDC and a tolerance of 20%. It is designed for through hole mounting with a radial termination style. The capacitor's ESR is 0.159 and the ripple current is 3100. It operates within a temperature range of -40 to 85 degrees Celsius.
Cornell Dubilier 4CMC711M350AA8 technical specifications.
| Capacitance | 710uF |
| Voltage | 350VDC |
| Tolerance | 20% |
| DC Rated Voltage | 350VDC |
| ESR | 0.159Ohm |
| Ripple Current | 3100mA |
| Size | 34.93 X 57.15mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.