Cap Aluminum Lytic 11000uF 63V -10% to 75% (34.93 X 79.38mm) Screw Terminal 0.0252 Ohm 8200mA 5000h 95°C
Sign in to ask questions about the Cornell Dubilier 500C113U063AB2B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier 500C113U063AB2B technical specifications.
| Max Operating Temperature | 95 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 80.142 |
| Polarity | POLARIZED |
| Capacitance | 11000 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 63 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cornell Dubilier 500C113U063AB2B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.