The Cornell Dubilier 500C114U025BC2B is an aluminum electrolytic capacitor with a capacitance of 0.11F and a rated voltage of 25VDC. It has a tolerance of -10% to 75% and a DC rated voltage of 25V. The capacitor has a low ESR of 0.0083 and a high ripple current of 19700. It is designed for clamp mount applications and has a long lifetime of 5000 hours. The capacitor operates within a temperature range of -40 to 95 degrees Celsius.
Cornell Dubilier 500C114U025BC2B technical specifications.
| Capacitance | 0.11F |
| Voltage | 25VDC |
| Tolerance | -10% to 75% |
| DC Rated Voltage | 25VDC |
| ESR | 0.0083Ohm |
| Ripple Current | 19700mA |
| Leakage Current | 4000@5MinuA |
| Lifetime | 5000h |
| Size | 50.8 X 104.78mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 95°C |
| Special Features | High Capacitance|Long Life |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Cornell Dubilier 500C114U025BC2B to view detailed technical specifications.
No datasheet is available for this part.