This aluminum electrolytic capacitor features a capacitance of 0.12F and a DC rated voltage of 6.3VDC. It has a tolerance of -10% to 75% and an ESR of 0.0143. The capacitor is designed for clamp mount and has a termination style of screw terminal. It operates within a temperature range of -40 to 95°C and has a lifetime of 5000 hours.
Checking distributor stock and pricing after the page loads.
Cornell Dubilier 500C124U6R3EH2B technical specifications.
| Capacitance | 0.12F |
| Voltage | 6.3VDC |
| Tolerance | -10% to 75% |
| DC Rated Voltage | 6.3VDC |
| ESR | 0.0143Ohm |
| Ripple Current | 11800mA |
| Leakage Current | 4000@5MinuA |
| Lifetime | 5000h |
| Size | 44.45 X 66.68mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 95°C |
| Special Features | High Capacitance|Long Life |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.