The Cornell Dubilier 500C134U010BH2B is a 10VDC aluminum electrolytic capacitor with a capacitance of 0.13F. It features a clamp mount termination style and a screw terminal connection. The capacitor has a high capacitance and long lifetime, with a maximum operating temperature of 95°C and a minimum operating temperature of -40°C.
Checking distributor stock and pricing after the page loads.
Cornell Dubilier 500C134U010BH2B technical specifications.
| Capacitance | 0.13F |
| Voltage | 10VDC |
| Tolerance | -10% to 75% |
| DC Rated Voltage | 10VDC |
| ESR | 0.0134Ohm |
| Ripple Current | 13300mA |
| Leakage Current | 4000@5MinuA |
| Lifetime | 5000h |
| Size | 50.8 X 66.68mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 95°C |
| Special Features | High Capacitance|Long Life |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.