This 500VDC aluminum electrolytic capacitor features a high capacitance of 1400uF with a tolerance of -10% to 50%. It has a low ESR of 0.0951 and a high ripple current rating of 6400. The capacitor is designed for long life with a minimum of 5000 hours and is suitable for operation in temperatures ranging from -40°C to 95°C. It is constructed with an aluminum cylindrical can and is mounted via screw terminals.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1400uF |
| Voltage | 500VDC |
| Tolerance | -10% to 50% |
| DC Rated Voltage | 500VDC |
| ESR | 0.0951Ohm |
| Ripple Current | 6400mA |
| Leakage Current | 4000@5MinuA |
| Lifetime | 5000h |
| Size | 63.5 X 92.08mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 95°C |
| Special Features | High Capacitance|Long Life |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |