The Cornell Dubilier 500C153T200FC2B is a 15000uF aluminum electrolytic capacitor with a rated voltage of 200VDC. It features a clamp mount termination style and a screw terminal connection. The capacitor has a tolerance of -10% to 50% and an ESR of 0.0171. It is designed for use in applications where high capacitance and long life are required, and is suitable for operating temperatures between -40°C and 95°C.
Cornell Dubilier 500C153T200FC2B technical specifications.
| Capacitance | 15000uF |
| Voltage | 200VDC |
| Tolerance | -10% to 50% |
| DC Rated Voltage | 200VDC |
| ESR | 0.0171Ohm |
| Ripple Current | 19300mA |
| Leakage Current | 4000@5MinuA |
| Lifetime | 5000h |
| Size | 88.9 X 104.78mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 95°C |
| Special Features | High Capacitance|Long Life |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Cornell Dubilier 500C153T200FC2B to view detailed technical specifications.
No datasheet is available for this part.