Cap Aluminum Lytic 16000uF 75V -10% to 75% (50.8 X 79.38mm) Screw Terminal 0.0214 Ohm 11200mA 5000h 95°C
Checking distributor stock and pricing after the page loads.
| Capacitance | 16000uF |
| Voltage | 75VDC |
| Tolerance | -10% to 75% |
| DC Rated Voltage | 75VDC |
| ESR | 0.0214Ohm |
| Ripple Current | 11200mA |
| Leakage Current | 4000@5MinuA |
| Lifetime | 5000h |
| Size | 50.8 X 79.38mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 95°C |
| Special Features | High Capacitance|Long Life |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |