The Cornell Dubilier 500C172T250AC2B is a 1700uF aluminum electrolytic capacitor with a maximum operating voltage of 250VDC and a tolerance of -10% to 50%. It features a standard ESR type and a high capacitance value. The capacitor is designed for clamp mount applications and has a maximum operating temperature range of -40 to 95 degrees Celsius. It has a long lifetime of 5000 hours and a high ripple current rating of 6000. The capacitor is constructed with an aluminum cylindrical can and has a screw terminal termination style.
Cornell Dubilier 500C172T250AC2B technical specifications.
| Capacitance | 1700uF |
| Voltage | 250VDC |
| Tolerance | -10% to 50% |
| DC Rated Voltage | 250VDC |
| ESR | 0.0578Ohm |
| Ripple Current | 6000mA |
| Leakage Current | 4000@5MinuA |
| Lifetime | 5000h |
| Size | 34.93 X 104.78mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 95°C |
| Special Features | High Capacitance|Long Life |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Cornell Dubilier 500C172T250AC2B to view detailed technical specifications.
No datasheet is available for this part.