The Cornell Dubilier 500C172T500CC2B is a 500VDC aluminum electrolytic capacitor with a capacitance of 1700uF. It features a clamp mount termination style and a screw terminal connection. The capacitor has a tolerance of -10% to 50% and a DC rated voltage of 500VDC. It is designed to operate within a temperature range of -40°C to 95°C and has a lifetime of 5000 hours. The capacitor is constructed with an aluminum cylindrical can and has a high capacitance and long life.
Cornell Dubilier 500C172T500CC2B technical specifications.
| Capacitance | 1700uF |
| Voltage | 500VDC |
| Tolerance | -10% to 50% |
| DC Rated Voltage | 500VDC |
| ESR | 0.0781Ohm |
| Ripple Current | 7400mA |
| Leakage Current | 4000@5MinuA |
| Lifetime | 5000h |
| Size | 63.5 X 104.78mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 95°C |
| Special Features | High Capacitance|Long Life |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Cornell Dubilier 500C172T500CC2B to view detailed technical specifications.
No datasheet is available for this part.