Cap Aluminum Lytic 19000uF 75V -10% to 75% (63.5 X 66.68mm) Screw Terminal 0.03 Ohm 10200mA 5000h 95°C
Checking distributor stock and pricing after the page loads.
Cornell Dubilier 500C193U075CH2B technical specifications.
| Capacitance | 19000uF |
| Voltage | 75VDC |
| Tolerance | -10% to 75% |
| DC Rated Voltage | 75VDC |
| ESR | 0.03Ohm |
| Ripple Current | 10200mA |
| Leakage Current | 4000@5MinuA |
| Lifetime | 5000h |
| Size | 63.5 X 66.68mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 95°C |
| Special Features | High Capacitance|Long Life |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.