This 10VDC electrolytic capacitor has a capacitance of 0.2F with a tolerance of -10% to 75%. It features a standard ESR of 0.0088 and a high ripple current of 18900. The capacitor has a long lifetime of 5000 hours and operates within a temperature range of -40 to 95 degrees Celsius. It is constructed with an aluminum cylindrical can and has a screw terminal termination style.
Checking distributor stock and pricing after the page loads.
Cornell Dubilier 500C204U010CH2B technical specifications.
| Capacitance | 0.2F |
| Voltage | 10VDC |
| Tolerance | -10% to 75% |
| DC Rated Voltage | 10VDC |
| ESR | 0.0088Ohm |
| Ripple Current | 18900mA |
| Leakage Current | 4000@5MinuA |
| Lifetime | 5000h |
| Size | 63.5 X 66.68mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 95°C |
| Special Features | High Capacitance|Long Life |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.