Aluminum electrolytic capacitor with 2.2mF capacitance and 450V DC rating. Features a 68mR ESR, 7.88A ripple current, and a 5000-hour life at 95°C. This cylindrical component measures 63.5mm in diameter and 104.78mm in height, with a 28.58mm lead pitch and screw terminal for chassis mounting. Operating temperature range is -40°C to 95°C, with a tolerance of -10% to 50%.
Cornell Dubilier 500C222T450CC2B technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 63.5mm |
| ESR (Equivalent Series Resistance) | 68mR |
| Height | 104.78mm |
| Height - Seated (Max) | 4.125inch |
| Lead Free | Lead Free |
| Lead Pitch | 28.58mm |
| Length | 105mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 7.88A |
| RoHS Compliant | Yes |
| Series | 500C |
| Termination | Screw |
| Tolerance | 50% |
| Voltage | 450V |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 500C222T450CC2B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.