This 2200uF electrolytic capacitor has a rated voltage of 550VDC and a tolerance of -10% to 50%. It features a high capacitance value and long lifetime, making it suitable for applications requiring high energy storage. The capacitor is constructed with an aluminum cylindrical can and has a screw terminal termination style. It can operate within a temperature range of -40°C to 95°C.
Cornell Dubilier 500C222T550DC2B technical specifications.
| Capacitance | 2200uF |
| Voltage | 550VDC |
| Tolerance | -10% to 50% |
| DC Rated Voltage | 550VDC |
| ESR | 0.0904Ohm |
| Ripple Current | 7800mA |
| Leakage Current | 4000@5MinuA |
| Lifetime | 5000h |
| Size | 76.2 X 104.78mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 95°C |
| Special Features | High Capacitance|Long Life |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Cornell Dubilier 500C222T550DC2B to view detailed technical specifications.
No datasheet is available for this part.