The Cornell Dubilier 500C231T500AH2B is a 500VDC aluminum electrolytic capacitor with a capacitance of 230uF. It features a clamp mount termination style and a standard ESR type. The capacitor has a tolerance of -10% to 50% and a DC rated voltage of 500VDC. It can handle a ripple current of 1700 and has a leakage current of 4000 microamps at 5 minutes. The capacitor has a lifetime of 5000 hours and operates within a temperature range of -40 to 95 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Cornell Dubilier 500C231T500AH2B technical specifications.
| Capacitance | 230uF |
| Voltage | 500VDC |
| Tolerance | -10% to 50% |
| DC Rated Voltage | 500VDC |
| ESR | 0.546Ohm |
| Ripple Current | 1700mA |
| Leakage Current | 4000@5MinuA |
| Lifetime | 5000h |
| Size | 34.93 X 66.68mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 95°C |
| Special Features | High Capacitance|Long Life |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.