Cap Aluminum Lytic 2300uF 250V -10% to 50% (44.45 X 92.08mm) Screw Terminal 0.0485 Ohm 7200mA 5000h 95°C
Checking distributor stock and pricing after the page loads.
| Capacitance | 2300uF |
| Voltage | 250VDC |
| Tolerance | -10% to 50% |
| DC Rated Voltage | 250VDC |
| ESR | 0.0485Ohm |
| Ripple Current | 7200mA |
| Leakage Current | 4000@5MinuA |
| Lifetime | 5000h |
| Size | 44.45 X 92.08mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 95°C |
| Special Features | High Capacitance|Long Life |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |