This Cornell Dubilier capacitor has a capacitance of 24000uF and a voltage rating of 35VDC with a tolerance of -10% to 75%. It features a standard ESR and a high capacitance with long life. The capacitor is constructed with an aluminum cylindrical can and has a screw terminal termination style. It is designed for clamp mount applications and has a size of 44.45 X 66.68. The operating temperature range is from -40 to 95 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Cornell Dubilier 500C243U035EH2B technical specifications.
| Capacitance | 24000uF |
| Voltage | 35VDC |
| Tolerance | -10% to 75% |
| DC Rated Voltage | 35VDC |
| ESR | 0.0192Ohm |
| Ripple Current | 10200mA |
| Leakage Current | 4000@5MinuA |
| Lifetime | 5000h |
| Size | 44.45 X 66.68mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 95°C |
| Special Features | High Capacitance|Long Life |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.