Cap Aluminum Lytic 0.25F 6.3V -10% to 75% (63.5 X 66.68mm) Screw Terminal 0.0069 Ohm 21200mA 5000h 95°C
Checking distributor stock and pricing after the page loads.
Cornell Dubilier 500C254U6R3CH2B technical specifications.
| Capacitance | 0.25F |
| Voltage | 6.3VDC |
| Tolerance | -10% to 75% |
| DC Rated Voltage | 6.3VDC |
| ESR | 0.0069Ohm |
| Ripple Current | 21200mA |
| Leakage Current | 4000@5MinuA |
| Lifetime | 5000h |
| Size | 63.5 X 66.68mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 95°C |
| Special Features | High Capacitance|Long Life |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.