This 2600uF electrolytic capacitor has a rated voltage of 300VDC and a tolerance of -10% to 50%. It features a standard ESR type and a high capacitance value. The capacitor is constructed with an aluminum cylindrical can and is designed for clamp mount applications. It operates within a temperature range of -40°C to 95°C and has a long lifetime of 5000 hours.
Checking distributor stock and pricing after the page loads.
| Capacitance | 2600uF |
| Voltage | 300VDC |
| Tolerance | -10% to 50% |
| DC Rated Voltage | 300VDC |
| ESR | 0.0485Ohm |
| Ripple Current | 7900mA |
| Leakage Current | 4000@5MinuA |
| Lifetime | 5000h |
| Size | 44.45 X 117.48mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 95°C |
| Special Features | High Capacitance|Long Life |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |