The Cornell Dubilier 500C272T160EH2B is a high capacitance aluminum electrolytic capacitor with a rated voltage of 160VDC and a tolerance of -10% to 50%. It features a clamp mount termination style and a screw terminal connection. The capacitor has a lifetime of 5000 hours and operates within a temperature range of -40°C to 95°C. It is constructed with an aluminum cylindrical can and has a standard ESR type.
Checking distributor stock and pricing after the page loads.
Cornell Dubilier 500C272T160EH2B technical specifications.
| Capacitance | 2700uF |
| Voltage | 160VDC |
| Tolerance | -10% to 50% |
| DC Rated Voltage | 160VDC |
| ESR | 0.0528Ohm |
| Ripple Current | 6200mA |
| Leakage Current | 4000@5MinuA |
| Lifetime | 5000h |
| Size | 44.45 X 66.68mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 95°C |
| Special Features | High Capacitance|Long Life |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.