This aluminum cylindrical can electrolytic capacitor has a capacitance of 0.3F and a DC rated voltage of 6.3VDC. It features a tolerance of -10% to 75% and an ESR of 0.0056. The capacitor is designed for clamp mount and has a termination style of screw terminal. It operates within a temperature range of -40 to 95 degrees Celsius.
Cornell Dubilier 500C304U6R3BC2B technical specifications.
| Capacitance | 0.3F |
| Voltage | 6.3VDC |
| Tolerance | -10% to 75% |
| DC Rated Voltage | 6.3VDC |
| ESR | 0.0056Ohm |
| Ripple Current | 24100mA |
| Leakage Current | 4000@5MinuA |
| Lifetime | 5000h |
| Size | 50.8 X 104.78mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 95°C |
| Special Features | High Capacitance|Long Life |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Cornell Dubilier 500C304U6R3BC2B to view detailed technical specifications.
No datasheet is available for this part.