This 3300uF electrolytic capacitor has a rated voltage of 450VDC and operates within a temperature range of -40 to 95 degrees Celsius. It features a clamp mount termination style and a standard ESR type. The capacitor has a high capacitance and long lifetime, making it suitable for various applications.
Cornell Dubilier 500C332T450DC2B technical specifications.
| Capacitance | 3300uF |
| Voltage | 450VDC |
| Tolerance | -10% to 50% |
| DC Rated Voltage | 450VDC |
| ESR | 0.0382Ohm |
| Ripple Current | 11800mA |
| Leakage Current | 4000@5MinuA |
| Lifetime | 5000h |
| Size | 76.2 X 104.78mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 95°C |
| Special Features | High Capacitance|Long Life |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Cornell Dubilier 500C332T450DC2B to view detailed technical specifications.
No datasheet is available for this part.