This 36uF aluminum electrolytic capacitor has a rated voltage of 16VDC and a tolerance of -10% to 75%. It features a high capacitance and long lifetime of 5000 hours. The capacitor is constructed with an aluminum cylindrical can and has a standard ESR type. It can operate within a temperature range of -40°C to 95°C and is suitable for clamp mount applications.
Checking distributor stock and pricing after the page loads.
Cornell Dubilier 500C363U016AH2B technical specifications.
| Capacitance | 36000uF |
| Voltage | 16VDC |
| Tolerance | -10% to 75% |
| DC Rated Voltage | 16VDC |
| ESR | 0.0201Ohm |
| Ripple Current | 8600mA |
| Leakage Current | 4000@5MinuA |
| Lifetime | 5000h |
| Size | 34.93 X 66.68mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 95°C |
| Special Features | High Capacitance|Long Life |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.