This 200VDC aluminum cylindrical can capacitor features a high capacitance of 3800uF with a tolerance of -10% to 50%. It has a low ESR of 0.0313 and a high ripple current of 9400. The capacitor is designed for long life with a minimum of 5000 hours and a leakage current of 4000uA at 5 minutes. It can be operated within a temperature range of -40 to 95°C.
Cornell Dubilier 500C382T200EC2B technical specifications.
| Capacitance | 3800uF |
| Voltage | 200VDC |
| Tolerance | -10% to 50% |
| DC Rated Voltage | 200VDC |
| ESR | 0.0313Ohm |
| Ripple Current | 9400mA |
| Leakage Current | 4000@5MinuA |
| Lifetime | 5000h |
| Size | 44.45 X 104.78mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 95°C |
| Special Features | High Capacitance|Long Life |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Cornell Dubilier 500C382T200EC2B to view detailed technical specifications.
No datasheet is available for this part.