High-capacitance aluminum electrolytic capacitor with 4mF capacitance and 100V DC rated voltage. Features a 50% tolerance, 57mR ESR, and 4mA leakage current. Designed for chassis mounting with screw terminals, this radial component operates from -40°C to 95°C with a 5000-hour life rating. Dimensions are 50.8mm diameter and 53.98mm height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cornell Dubilier 500C402T100BA2B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 4mF |
| Package/Case | Radial |
| Diameter | 50.8mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 57mR |
| Height | 53.98mm |
| Height - Seated (Max) | 2.125inch |
| Lead Diameter | 8mm |
| Lead Free | Lead Free |
| Lead Length | 7.1mm |
| Lead Pitch | 0.874inch |
| Leakage Current | 4mA |
| Length | 54mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 500C |
| Termination | Screw |
| Tolerance | 50% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 500C402T100BA2B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.