
Aluminum electrolytic capacitor with 450µF capacitance and 450V DC rated voltage. Features a 50% tolerance, 306mΩ ESR, and 2.94A ripple current. Designed for chassis mounting with screw terminals, this cylindrical component operates from -40°C to 95°C with a 5000-hour life expectancy. Dimensions are 50.8mm diameter and 79.38mm height.
Checking distributor stock and pricing after the page loads.
| Capacitance | 450uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 50.8mm |
| ESR (Equivalent Series Resistance) | 306mR |
| Height | 79.38mm |
| Height - Seated (Max) | 3.125inch |
| Lead Free | Lead Free |
| Lead Pitch | 22.23mm |
| Length | 79mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 2.94A |
| RoHS Compliant | Yes |
| Series | 500C |
| Termination | Screw |
| Tolerance | 50% |
| Voltage | 450V |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |