This Cornell Dubilier 53000uF 25VDC electrolytic capacitor features a clamp mount and screw terminal termination style. It has a standard ESR type and operates over a temperature range of -40°C to 95°C. The capacitor has a high capacitance and long lifetime, with a maximum ripple current of 12000 and a leakage current of 4000 at 5 minutes. It is constructed with an aluminum cylindrical can and has a size of 50.8 x 66.68.
Checking distributor stock and pricing after the page loads.
Cornell Dubilier 500C533U025BH2B technical specifications.
| Capacitance | 53000uF |
| Voltage | 25VDC |
| Tolerance | -10% to 75% |
| DC Rated Voltage | 25VDC |
| ESR | 0.0165Ohm |
| Ripple Current | 12000mA |
| Leakage Current | 4000@5MinuA |
| Lifetime | 5000h |
| Size | 50.8 X 66.68mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 95°C |
| Special Features | High Capacitance|Long Life |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.