Cap Aluminum Lytic 5400uF 500V -10% to 50% (76.2 X 193.68mm) Screw Terminal 0.0279 Ohm 17100mA 5000h 95°C
Cornell Dubilier 500C542T500DN2B technical specifications.
| Capacitance | 5400uF |
| Voltage | 500VDC |
| Tolerance | -10% to 50% |
| DC Rated Voltage | 500VDC |
| ESR | 0.0279Ohm |
| Ripple Current | 17100mA |
| Leakage Current | 4000@5MinuA |
| Lifetime | 5000h |
| Size | 76.2 X 193.68mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 95°C |
| Special Features | High Capacitance|Long Life |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Cornell Dubilier 500C542T500DN2B to view detailed technical specifications.
No datasheet is available for this part.