This Cornell Dubilier capacitor features a capacitance of 0.62F and a voltage rating of 6.3VDC with a tolerance of -10% to 75%. It has a high ripple current of 38200 and a low leakage current of 4000 at 5 minutes. The capacitor is constructed with an aluminum cylindrical can and has a standard ESR type. It can operate in temperatures ranging from -40 to 95 degrees Celsius and has a long lifetime of 5000.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.62F |
| Voltage | 6.3VDC |
| Tolerance | -10% to 75% |
| DC Rated Voltage | 6.3VDC |
| ESR | 0.0033Ohm |
| Ripple Current | 38200mA |
| Leakage Current | 4000@5MinuA |
| Lifetime | 5000h |
| Size | 76.2 X 92.08mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 95°C |
| Special Features | High Capacitance|Long Life |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |