This 66000uF electrolytic capacitor has a rated voltage of 16VDC and a tolerance of -10% to 75%. It features a standard ESR and a high capacitance value. The capacitor is designed for clamp mount applications and has a cylindrical can construction. It can operate within a temperature range of -40°C to 95°C.
Checking distributor stock and pricing after the page loads.
Cornell Dubilier 500C663U016EH2B technical specifications.
| Capacitance | 66000uF |
| Voltage | 16VDC |
| Tolerance | -10% to 75% |
| DC Rated Voltage | 16VDC |
| ESR | 0.0153Ohm |
| Ripple Current | 11400mA |
| Leakage Current | 4000@5MinuA |
| Lifetime | 5000h |
| Size | 44.45 X 66.68mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 95°C |
| Special Features | High Capacitance|Long Life |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.