Cap Aluminum Lytic 680uF 450V -10% to 50% (50.8 X 66.68mm) Screw Terminal 0.178 Ohm 3600mA 5000h 95°C
Checking distributor stock and pricing after the page loads.
Cornell Dubilier 500C681T450BH2B technical specifications.
| Capacitance | 680uF |
| Voltage | 450VDC |
| Tolerance | -10% to 50% |
| DC Rated Voltage | 450VDC |
| ESR | 0.178Ohm |
| Ripple Current | 3600mA |
| Leakage Current | 4000@5MinuA |
| Lifetime | 5000h |
| Size | 50.8 X 66.68mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 95°C |
| Special Features | High Capacitance|Long Life |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.