This Cornell Dubilier 500C732U100BH2B is a 100VDC aluminum electrolytic capacitor with a capacitance of 7300uF. It features a tolerance of -10% to 75% and a DC rated voltage of 100V. The capacitor has a low ESR of 0.0378 and a high ripple current of 7900. It also has a long lifetime of 5000 hours and a high leakage current of 4000uA at 5 minutes. The capacitor is constructed with an aluminum cylindrical can and has a clamp mount with screw terminal connections. It operates within a temperature range of -40 to 95°C.
Cornell Dubilier 500C732U100BH2B technical specifications.
| Capacitance | 7300uF |
| Voltage | 100VDC |
| Tolerance | -10% to 75% |
| DC Rated Voltage | 100VDC |
| ESR | 0.0378Ohm |
| Ripple Current | 7900mA |
| Leakage Current | 4000@5MinuA |
| Lifetime | 5000h |
| Size | 50.8 X 66.68mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 95°C |
| Special Features | High Capacitance|Long Life |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.