This Cornell Dubilier capacitor features a capacitance of 75,000uF and a working voltage of 50VDC. The device has a tolerance of -10% to 75% and a DC rated voltage of 50V. It is constructed with an aluminum cylindrical can and has a standard ESR type. The capacitor is rated for a minimum operating temperature of -40°C and a maximum operating temperature of 95°C. It is designed for clamp mount applications and features screw terminal termination.
Cornell Dubilier 500C753U050CC2B technical specifications.
| Capacitance | 75000uF |
| Voltage | 50VDC |
| Tolerance | -10% to 75% |
| DC Rated Voltage | 50VDC |
| ESR | 0.0089Ohm |
| Ripple Current | 21800mA |
| Leakage Current | 4000@5MinuA |
| Lifetime | 5000h |
| Size | 63.5 X 104.78mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 95°C |
| Special Features | High Capacitance|Long Life |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Cornell Dubilier 500C753U050CC2B to view detailed technical specifications.
No datasheet is available for this part.