The Cornell Dubilier 500C771T500CH2B is an aluminum electrolytic capacitor with a capacitance of 770uF and a DC rated voltage of 500VDC. It features a tolerance of -10% to 50% and an equivalent series resistance (ESR) of 0.171. The capacitor is designed for clamp mount applications and has a termination style of screw terminal. It operates within a temperature range of -40 to 95 degrees Celsius and has a lifetime of 5000 hours. The capacitor is constructed with an aluminum cylindrical can and has a high capacitance and long life.
Checking distributor stock and pricing after the page loads.
Cornell Dubilier 500C771T500CH2B technical specifications.
| Capacitance | 770uF |
| Voltage | 500VDC |
| Tolerance | -10% to 50% |
| DC Rated Voltage | 500VDC |
| ESR | 0.171Ohm |
| Ripple Current | 4300mA |
| Leakage Current | 4000@5MinuA |
| Lifetime | 5000h |
| Size | 63.5 X 66.68mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 95°C |
| Special Features | High Capacitance|Long Life |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.